PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 45V collector-emitter voltage and 350mW maximum power dissipation. This single-element transistor offers a minimum DC current gain of 80 and a maximum transition frequency of 200 MHz. Housed in a 3-pin CLLCC-1 ceramic package with no leads, measuring 3.04mm x 2.58mm x 1.42mm, it operates from -65°C to 200°C.
TT BCY71CSM-QR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 45V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum Power Dissipation | 350mW |
| Minimum DC Current Gain | [email protected]@1V|90@1mA@1V|100@10mA@1V|15@50mA@1V |
| Maximum Transition Frequency | 200MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BCY71CSM-QR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.