PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 100V collector-emitter voltage and 15A continuous collector current. This single-element, 3-pin device is housed in a ceramic SMD-1 package with maximum dimensions of 11.58mm (L) x 16.02mm (W) x 3.6mm (H). Offers a maximum power dissipation of 43750mW and operates across a temperature range of -65°C to 200°C. Minimum DC current gain is 40 at 0.5A, 15 at 5A, and 5 at 10A, all at 4V.
TT BDS15SMD-JQR-A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 43750mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@4V|15@5A@4V|5@10A@4V |
| Maximum Transition Frequency | 3(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDS15SMD-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.