PNP Bipolar Junction Transistor (BJT) for power applications. Features a maximum collector-emitter voltage of 120V and a continuous collector current of 8A. Housed in a TO-257AB metal package with 3 pins and a tab, designed for through-hole mounting with a 2.54mm pin pitch. Offers a minimum DC current gain of 40 at 0.5A/2V and 15 at 4A/2V, with a minimum transition frequency of 30MHz. Operates across a wide temperature range from -65°C to 200°C.
TT BDS18-JQR technical specifications.
Download the complete datasheet for TT BDS18-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.