PNP Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-257AB metal package. Features a maximum collector-emitter voltage of 150V and a maximum DC collector current of 8A. Offers a minimum DC current gain of 40 at 0.5A/2V and 15 at 4A/2V, with a minimum transition frequency of 30MHz. Operates across a temperature range of -65°C to 200°C.
TT BDS19-JQR technical specifications.
Download the complete datasheet for TT BDS19-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.