NPN bipolar junction transistor for power applications, featuring a 250V collector-emitter voltage and 6A continuous collector current. This single-element transistor is housed in a TO-3 metal package (TO-204-AA) with a 3-pin through-hole configuration and a tab for mounting. It offers a maximum power dissipation of 50000mW and a minimum DC current gain of 30 at 2A/4V, operating across a wide temperature range from -65°C to 200°C.
TT BDY28B-QR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 500V |
| Maximum Emitter Base Voltage | 10V |
| Maximum Collector-Emitter Voltage | 250V |
| Maximum DC Collector Current | 6A |
| Maximum Power Dissipation | 50000mW |
| Minimum DC Current Gain | 30@2A@4V |
| Maximum Transition Frequency | 10(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDY28B-QR-B to view detailed technical specifications.
No datasheet is available for this part.