NPN bipolar junction transistor (BJT) for general-purpose power applications. Features a 60V maximum collector-emitter voltage and 15A maximum DC collector current. Housed in a TO-3 metal package with a through-hole mounting style and 3 pins. Offers a minimum DC current gain of 20 at 4A and 4V, with a typical transition frequency of 10MHz. Maximum power dissipation is 117000mW.
TT BDY55-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 117000mW |
| Minimum DC Current Gain | 20@4A@4V |
| Maximum Transition Frequency | 10(Typ)MHz |
| Category | Bipolar Power |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDY55-JQR-A to view detailed technical specifications.
No datasheet is available for this part.