TT BFD63 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 1kV |
| Dual Supply Voltage | 1kV |
| Lead Pitch | 11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 198W |
| Nominal Vgs | 4V |
| Power Dissipation | 198W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for TT BFD63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.