The BFW44CSM-JQR-B is a surface mount bipolar junction transistor with a non-lead-frame package type. It has a 3-pin count and a 3-pin count on the PCB. The package dimensions are 3.04mm in length, 2.58mm in width, and 1.42mm in height. The transistor is made of ceramic material and is suitable for surface mount applications.
TT BFW44CSM-JQR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BFW44CSM-JQR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.