NPN bipolar junction transistor, single configuration, designed for through-hole mounting. Features a TO-39 metal package (TO-205-AD) with 3 pins and a 2.54mm pin pitch. Offers a maximum collector-emitter voltage of 60V, maximum collector current of 1A, and 800mW power dissipation. Operates across a wide temperature range from -65°C to 175°C, with a typical transition frequency of 185MHz.
TT BFX85-QR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 800mW |
| Material | Si |
| Minimum DC Current Gain | 50@10mA@10V|70@150mA@10V|30@500mA@10V|15@1A@10V |
| Maximum Transition Frequency | 185(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT BFX85-QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.