TT BMC0603HF1N8SLF technical specifications.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Inductance | 1.8nH |
| Length | 1.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TT BMC0603HF1N8SLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.