Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TT

BMC0805HF-3N3K

Datasheet
TT

BMC0805HF-3N3K

Inductor High Frequency Chip Multi-Layer 0.0033uH 10% 100MHz 19Q-Factor Ceramic 0.3A 0.13Ohm DCR 0805 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

TT BMC0805HF-3N3K technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Tolerance
10
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.0033
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.13
Rated Current-Max
0.3
Test Frequency
100
Self Resonance Frequency
4000
Manufacturer Series
BMC
Quality Factor-Min (at L-nom)
10

Compliance

RoHS
No
Lead Free
No
REACH
Compliant
Military Spec
False

Datasheet

TT BMC0805HF-3N3K Datasheet

Download the complete datasheet for TT BMC0805HF-3N3K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com