TT BPC10103F technical specifications.
| Package/Case | Molded |
| Depth | 2.54mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT BPC10103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.