The BSV62SMD-JQR-A is a 3-pin surface mount bipolar junction transistor from TT. It has a maximum package length of 11.58mm, width of 16.02mm, and height of 3.6mm. The transistor is made of ceramic material and is designed for surface mount applications. It is suitable for use in a variety of electronic circuits.
TT BSV62SMD-JQR-A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BSV62SMD-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.