NPN bipolar junction transistor (BJT) for through-hole mounting. Features a TO-39 metal package (TO-205-AD) with 3 pins and a 2.54mm pin pitch. Offers a maximum collector-emitter voltage of 150V and a continuous collector current of 1A. Power dissipation is rated at 795mW. Operating temperature range spans from -65°C to 200°C.
TT BSW68-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 150V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 150V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 795mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@5V|[email protected]@5V|15@1A@5V |
| Maximum Transition Frequency | 30(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BSW68-JQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.