TT BUP40 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 1.1V |
| hFE Min | 100 |
| Max Collector Current | 6A |
| Max Power Dissipation | 10W |
| Polarity | PNP |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TT BUP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.