The BUX50-QR is a TO-39 Bipolar Junction Transistor available in a Through Hole package with 3 Pins. It has a maximum package height of 6.6mm and seated plane height of 6.6mm. The transistor is mounted through a hole and has a pin pitch of 2.54mm and a package diameter of 9.4mm. The package material is metal and it conforms to the Jedec TO-205AD standard.
TT BUX50-QR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT BUX50-QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.