The BUX77SMD-JQR-A is a surface mount bipolar junction transistor with a 3-pin package. It has a maximum package length of 11.58mm, width of 16.02mm, and height of 3.6mm. The seated plane height is also 3.6mm. The package material is ceramic, and it is designed for surface mount applications.
TT BUX77SMD-JQR-A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUX77SMD-JQR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.