TT BUZ906 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | -200V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Nominal Vgs | -1.5V |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | -1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TT BUZ906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.