The BUZ906D is a TO-3 flange mount MOSFET with a continuous drain current of 16A and a drain to source voltage of -200V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 250W. The device is not Reach SVHC compliant or RoHS compliant.
TT BUZ906D technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | -200V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250W |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | -1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TT BUZ906D to view detailed technical specifications.
No datasheet is available for this part.