This 9-element ceramic capacitor network features a capacitance of 0.0022uF and operates within a voltage range of 25VDC with a 5% tolerance. The network is constructed with ceramic material and has a dielectric of SL. The SIP package measures 26.67 X 3.3 X 7.62 and is designed for through-hole mounting with a PC pin termination style. The network is rated for operation between -55°C and 125°C.
TT C102222JSL2 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C102222JSL2 to view detailed technical specifications.
No datasheet is available for this part.