This 9-channel ceramic capacitor network features a capacitance of 27pF, a working voltage of 50VDC, and a tolerance of 10%. Constructed with a single-in-line design, it is mounted through a hole and has a PC pin termination style. The network is made from ceramic material with a dielectric of SL and is rated for operation between -55°C and 125°C.
TT C102270KSL5 technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C102270KSL5 to view detailed technical specifications.
No datasheet is available for this part.