This 100VDC single-in-line ceramic capacitor network features a capacitance of 160pF and a tolerance of -20% to 80%. Constructed from ceramic material, it has a dielectric of SL and a size of 26.67 X 3.3 X 7.62. The network is mounted through a hole and has a terminal pitch of 2.54 with 10 terminals. It operates within a temperature range of -55C to 125C.
TT C104161ZSL1 technical specifications.
| Capacitance | 160pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C104161ZSL1 to view detailed technical specifications.
No datasheet is available for this part.