This is a 9-element ceramic network capacitor with a capacitance of 47pF and a dielectric of SL. It has a voltage rating of 100VDC and a tolerance of -20% to 80%. The capacitor is constructed in a single-in-line configuration and has a SIP package with a terminal pitch of 2.54mm. It can operate over a temperature range of -55°C to 125°C and is mounted through a hole with a PC pin termination style.
TT C104470ZSL1 technical specifications.
| Capacitance | 47pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C104470ZSL1 to view detailed technical specifications.
No datasheet is available for this part.