TT C111121JY5V5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -30 |
| Width | 3.3 |
| Length | 29.21 |
| Number of Functions | 1 |
| Number of Elements | 10 |
| Capacitance | 0.00012 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT C111121JY5V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.