This 10-element ceramic network capacitor features a capacitance of 11pF and a working voltage of 50VDC with a tolerance of 10%. Constructed with SL dielectric material, it is suitable for high-frequency applications. The capacitor is packaged in a single-in-line (SIP) format with 11 terminals and a terminal pitch of 2.54mm. It can be mounted through a hole and features PC pin termination. Operating temperature range is from -55°C to 125°C.
TT C112110KSL5 technical specifications.
| Capacitance | 11pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C112110KSL5 to view detailed technical specifications.
No datasheet is available for this part.