This 10-element ceramic network capacitor features a capacitance of 30pF and a working voltage of 25VDC with a tolerance of 5%. Constructed from C0G dielectric ceramic material, it operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a single-in-line (SIP) format with 11 terminals and a terminal pitch of 2.54mm, suitable for through-hole mounting.
TT C114300JCG2 technical specifications.
| Capacitance | 30pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C114300JCG2 to view detailed technical specifications.
No datasheet is available for this part.