This 10-unit ceramic capacitor network features a capacitance of 330pF and a working voltage of 100VDC. The SL dielectric material provides a tolerance range of -20% to 80%. The network is constructed in a single-in-line configuration and is mounted through a hole. The terminals are spaced 2.54mm apart and are connected via PC pins. The operating temperature range is -55°C to 125°C.
TT C114331ZSL1 technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C114331ZSL1 to view detailed technical specifications.
No datasheet is available for this part.