This 11-channel ceramic capacitor network features a capacitance of 470pF and a working voltage of 50VDC. Constructed with SL dielectric material, it offers a tolerance of -20% to 80%. The network is housed in a single-in-line SIP package with 12 terminals, spaced 2.54mm apart. Operating temperature range is from -55°C to 125°C. Mounting is through-hole with PC pin termination.
TT C121471ZSL5 technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C121471ZSL5 to view detailed technical specifications.
No datasheet is available for this part.