This 6-channel ceramic capacitor network features a capacitance of 0.0013uF and a working voltage of 50VDC with a tolerance of 10%. Constructed with SL dielectric material in a ceramic type, it is housed in a single-in-line SIP package with 12 terminals and a terminal pitch of 2.54mm. The network operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with PC pin termination style.
TT C123132KSL5 technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C123132KSL5 to view detailed technical specifications.
No datasheet is available for this part.