This 11-element ceramic capacitor network is rated for 100VDC with 20% tolerance and features a capacitance of 330pF. Constructed in a single-in-line (SIP) package, it is designed for through-hole mounting with a terminal pitch of 2.54mm. The network operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications. The capacitors are made from ceramic material with a dielectric of SL and are mounted on PC pin terminals.
TT C124331MSL1 technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C124331MSL1 to view detailed technical specifications.
No datasheet is available for this part.