This 11-element ceramic network capacitor features a capacitance of 0.0033uF and a working voltage of 100VDC with a tolerance of 5%. Constructed with a SL dielectric material, it is housed in a single-in-line SIP package with 12 terminals and a terminal pitch of 2.54mm. The capacitor is rated for operation between -55°C and 125°C and is designed for through-hole mounting with PC pin termination.
TT C124332JSL1 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C124332JSL1 to view detailed technical specifications.
No datasheet is available for this part.