This 12-channel ceramic SL network capacitor is rated for 50VDC with 5% tolerance and 120pF capacitance. It has a size of 34.29 X 3.3 X 7.62 and is packaged in a single-in-line SIP format with 13 terminals and a 2.54mm terminal pitch. The capacitor operates between -55°C and 125°C and is mounted through a hole with a PC pin termination style.
TT C131121JSL5 technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C131121JSL5 to view detailed technical specifications.
No datasheet is available for this part.