This 12-element ceramic network capacitor features a capacitance of 270pF and a working voltage of 50VDC with a tolerance of 5%. Constructed from ceramic material with a Y5V dielectric, it is suitable for use in a variety of applications. The capacitor is packaged in a single-in-line (SIP) format with 13 terminals and a terminal pitch of 2.54mm. It can be mounted through a hole and features a PC pin termination style. The operating temperature range is from -30°C to 85°C.
TT C132271JY5V5 technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C132271JY5V5 to view detailed technical specifications.
No datasheet is available for this part.