TT C132390JCG1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 34.29 |
| Number of Functions | 1 |
| Number of Elements | 12 |
| Capacitance | 0.000039 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT C132390JCG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.