This 12-element ceramic capacitor network has a capacitance of 0.0011uF and a working voltage of 50VDC with a tolerance of 5%. It is constructed with a single-in-line configuration and is mounted through a hole. The network is packaged in a SIP format with a terminal pitch of 2.54mm and 13 terminals. It operates over a temperature range of -55 to 125 degrees Celsius.
TT C134112JSL5 technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C134112JSL5 to view detailed technical specifications.
No datasheet is available for this part.