This 12-channel ceramic capacitor network features a capacitance of 27pF and a working voltage of 100VDC. Constructed with SL dielectric material, it operates within a temperature range of -55°C to 125°C. The network is mounted through a hole and features a PC pin termination style. It is constructed as a single-in-line package with 13 terminals and a terminal pitch of 2.54mm.
TT C134270ZSL1 technical specifications.
| Capacitance | 27pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C134270ZSL1 to view detailed technical specifications.
No datasheet is available for this part.