This is a 11-element ceramic capacitor network with a capacitance of 0.0024uF, rated for 100VDC with 20% tolerance. It has a dielectric material of SL and is constructed of ceramic. The network is packaged in a SIP format, suitable for through-hole mounting, and has a terminal pitch of 2.54mm. It operates over a temperature range of -55 to 125 degrees Celsius.
TT C138242MSL1 technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C138242MSL1 to view detailed technical specifications.
No datasheet is available for this part.