This is a 0.024uF ceramic network capacitor with a voltage rating of 50VDC and a tolerance of -20% to 80%. It is constructed as a single-in-line package with 13 terminals and a terminal pitch of 2.54mm. The capacitor is rated for operation between -55°C and 125°C and is suitable for use in through-hole mounting applications.
TT C138243ZX7R5 technical specifications.
| Capacitance | 0.024uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C138243ZX7R5 to view detailed technical specifications.
No datasheet is available for this part.