This 3.3nF SL ceramic network capacitor is rated for 100VDC with 20% tolerance. It features a ceramic dielectric material and a single-in-line construction with 4 terminals. The capacitor is packaged in a SIP format with a through-hole mounting style and a PC pin termination. It operates within a temperature range of -55 to 125°C.
TT C41332MSL1 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C41332MSL1 to view detailed technical specifications.
No datasheet is available for this part.