This 3-element ceramic capacitor network is rated for 25VDC with a 5% tolerance and operates between -55°C and 125°C. It features a single-in-line construction with 4 terminals and a terminal pitch of 2.54mm. The network is mounted through a hole and has a PC pin termination style.
TT C41431JSL2 technical specifications.
| Capacitance | 430pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C41431JSL2 to view detailed technical specifications.
No datasheet is available for this part.