This 3-channel ceramic capacitor network is rated for 25VDC and has a capacitance of 62pF. It is constructed with Y5V dielectric material and has a tolerance of -20% to 80%. The network is available in a SIP package with a terminal pitch of 2.54mm and is suitable for through-hole mounting. The operating temperature range is -30 to 85°C.
TT C41620ZY5V2 technical specifications.
| Capacitance | 62pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C41620ZY5V2 to view detailed technical specifications.
No datasheet is available for this part.