This is a 3-terminal network capacitor with a capacitance of 620pF, a working voltage of 50VDC, and a tolerance of 20%. The dielectric material is SL ceramic and the capacitor is constructed as a single-in-line package. It has a size of 11.43mm x 3.3mm x 7.62mm and is mounted through a hole with a PC pin termination style. The operating temperature range is -55°C to 125°C.
TT C41621MSL5 technical specifications.
| Capacitance | 620pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C41621MSL5 to view detailed technical specifications.
No datasheet is available for this part.