This 3-element ceramic network capacitor has a capacitance of 24pF and a working voltage of 25VDC. It features a SL dielectric and a ceramic material. The capacitor is constructed in a single-in-line configuration and has a terminal pitch of 2.54mm. It is available in a SIP package with a mounting style of through hole and a termination style of PC pin. The operating temperature range is from -55°C to 125°C.
TT C42240ZSL2 technical specifications.
| Capacitance | 24pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C42240ZSL2 to view detailed technical specifications.
No datasheet is available for this part.