This 100VDC SL ceramic network capacitor features a capacitance of 160pF and a tolerance of -20% to 80%. Constructed with ceramic material, it is suitable for high-frequency applications. The capacitor is available in a single-in-line (SIP) package with a terminal pitch of 2.54mm and a mounting style of through-hole. It operates within a temperature range of -55 to 125°C.
TT C43161ZSL1 technical specifications.
| Capacitance | 160pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C43161ZSL1 to view detailed technical specifications.
No datasheet is available for this part.