This 2-element network capacitor features a capacitance of 200pF and a voltage rating of 100VDC with a tolerance of 5%. Constructed from ceramic material with a dielectric of SL, it is available in a single-in-line (SIP) package with a terminal pitch of 2.54mm and 4 terminals. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting with PC pin termination.
TT C43201JSL1 technical specifications.
| Capacitance | 200pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C43201JSL1 to view detailed technical specifications.
No datasheet is available for this part.