This is a 100VDC SL ceramic network capacitor with a capacitance of 75pF. It has a tolerance of -20% to 80% and is constructed as a single-in-line device with 4 terminals. The capacitor is mounted through a hole and has a terminal pitch of 2.54mm. It operates over a temperature range of -55°C to 125°C.
TT C43750ZSL1 technical specifications.
| Capacitance | 75pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C43750ZSL1 to view detailed technical specifications.
No datasheet is available for this part.