This is a three-phase ceramic capacitor network with a capacitance of 430pF, rated for 50VDC with a tolerance of 10%. It is constructed from ceramic material with a dielectric of SL and is available in a single-in-line package with a terminal pitch of 2.54mm. The network is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT C44431KSL5 technical specifications.
| Capacitance | 430pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C44431KSL5 to view detailed technical specifications.
No datasheet is available for this part.