This is a network capacitor with a capacitance of 0.0012uF, rated for 25VDC with a tolerance of 5%. It has a dielectric material of SL ceramic and is constructed as a single-in-line network. The capacitor is packaged in a SIP format with a size of 11.43 X 3.3 X 7.62 and has a terminal pitch of 2.54. It is designed for through-hole mounting and has a termination style of PC Pin. The operating temperature range is from -55 to 125 degrees Celsius.
TT C48122JSL2 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C48122JSL2 to view detailed technical specifications.
No datasheet is available for this part.