This is a 2-channel ceramic network capacitor with a capacitance of 150pF, a voltage rating of 50VDC, and a tolerance of 5%. It is constructed as a single-in-line package with 4 terminals and a terminal pitch of 2.54mm. The capacitor is made of ceramic material with a dielectric of Y5V and is rated for operation between -30°C and 85°C.
TT C48151JY5V5 technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C48151JY5V5 to view detailed technical specifications.
No datasheet is available for this part.