This 100VDC ceramic network capacitor features a capacitance of 390pF with a 20% tolerance. It has a SL dielectric material and a network type construction. The capacitor is available in a single-in-line (SIP) package with a 2.54mm terminal pitch and 4 terminals. Operating temperature range is from -55 to 125 degrees Celsius. It is designed for through-hole mounting with PC pin termination.
TT C48391MSL1 technical specifications.
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C48391MSL1 to view detailed technical specifications.
No datasheet is available for this part.